
P88G-3-C5TB | |
|---|---|
DigiKey Part Number | 2155-P88G-3-C5TB-ND |
Manufacturer | |
Manufacturer Product Number | P88G-3-C5TB |
Description | PRESSURE SWITCH 1.5-3.5 PSIG |
Customer Reference | |
Detailed Description | Pressure Sensor 1.5PSI ~ 3.5PSI (10.34kPa ~ 24.13kPa) Switch Male - 1/4" (6.35mm) NPT Cylinder, Threaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Whitman Controls, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pressure Type | Switch | |
Operating Pressure | 1.5PSI ~ 3.5PSI (10.34kPa ~ 24.13kPa) | |
Output Type | SPDT | |
Output | - | |
Accuracy | ±0.15PSI (±1.03kPa) | |
Voltage - Supply | - | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Maximum Pressure | 600PSI (4136.85kPa) | |
Operating Temperature | -35°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R757,69000 | R757,69 |

