
W117V-3H-VCR-C12TS-DIS | |
|---|---|
DigiKey Part Number | 2155-W117V-3H-VCR-C12TS-DIS-ND |
Manufacturer | |
Manufacturer Product Number | W117V-3H-VCR-C12TS-DIS |
Description | VACUUM SWITCH 2.7-28.2 INHG |
Customer Reference | |
Detailed Description | Pressure Sensor 1.33PSI ~ 13.85PSI (9.14kPa ~ 95.5kPa) Switch Male - 1/4" (6.35mm) VCR® Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Whitman Controls, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | Switch | |
Operating Pressure | 1.33PSI ~ 13.85PSI (9.14kPa ~ 95.5kPa) | |
Output Type | SPDT | |
Output | - | |
Accuracy | ±0.6PSI (±4.14kPa) | |
Voltage - Supply | - | |
Port Size | Male - 1/4" (6.35mm) VCR® | |
Port Style | Threaded | |
Features | - | |
Termination Style | Screw Terminal | |
Maximum Pressure | 14.7PSI (101.25kPa) | |
Operating Temperature | -54°C ~ 107°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3 083,37000 | R3 083,37 |

