Pressure Sensor 3500PSI ~ 6000PSI (24131.65kPa ~ 41368.54kPa) Switch Male - 1/4" (6.35mm) NPT Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 3500PSI ~ 6000PSI (24131.65kPa ~ 41368.54kPa) Switch Male - 1/4" (6.35mm) NPT Cylinder, Threaded
P605-3-C52L-DIS
P605-3-C52L-DIS

P605-3-C52L-DIS

DigiKey Part Number
2155-P605-3-C52L-DIS-ND
Manufacturer
Manufacturer Product Number
P605-3-C52L-DIS
Description
PRESSURE SWITCH 2750-5000 PSIG
Customer Reference
Detailed Description
Pressure Sensor 3500PSI ~ 6000PSI (24131.65kPa ~ 41368.54kPa) Switch Male - 1/4" (6.35mm) NPT Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Whitman Controls, LLC
Series
Packaging
Bulk
Part Status
Active
Pressure Type
Switch
Operating Pressure
3500PSI ~ 6000PSI (24131.65kPa ~ 41368.54kPa)
Output Type
SPDT
Output
-
Accuracy
±300PSI (±2068.43kPa)
Voltage - Supply
-
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
Wire Leads
Maximum Pressure
9000PSI (62052.82kPa)
Operating Temperature
-54°C ~ 107°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R3 408,86000R3 408,86
Manufacturers Standard Package