




J205G-2S-C52TB-DIS | |
|---|---|
DigiKey Part Number | 2155-J205G-2S-C52TB-DIS-ND |
Manufacturer | |
Manufacturer Product Number | J205G-2S-C52TB-DIS |
Description | PRESSURE SWITCH 1.2-20 PSIG |
Customer Reference | |
Detailed Description | Pressure Sensor 1.2PSI ~ 20PSI (8.27kPa ~ 137.9kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Whitman Controls, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | Switch | |
Operating Pressure | 1.2PSI ~ 20PSI (8.27kPa ~ 137.9kPa) | |
Output Type | SPDT | |
Output | - | |
Accuracy | ±0.8PSI (±5.52kPa) | |
Voltage - Supply | - | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Maximum Pressure | 5000PSI (34473.79kPa) | |
Operating Temperature | -54°C ~ 107°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3 079,33000 | R3 079,33 |

