
8448920000 | |
|---|---|
DigiKey Part Number | 281-4985-ND |
Manufacturer | |
Manufacturer Product Number | 8448920000 |
Description | OVP C-LOOP 24VDC 0.5A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Mounting Type | DIN Rail | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | - | |
AC Outlets | None | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 164,40000 | R1 164,40 |
| 10 | R1 054,40900 | R10 544,09 |
| 25 | R1 013,55560 | R25 338,89 |
| 50 | R983,69940 | R49 184,97 |
| 100 | R954,71840 | R95 471,84 |

