2478210000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 1
Unit Price: R1 643,10000
Datasheet

MFR Recommended


Weidmüller
In Stock: 0
Unit Price: R1 438,14167
Datasheet
Circuit Breaker Thermal Magnetic 25A 480 V AC 125 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 25A 480 V AC 125 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

2478210000

DigiKey Part Number
281-2478210000-ND
Manufacturer
Manufacturer Product Number
2478210000
Description
CB MCB 489 2P C 25A ACDC
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 25A 480 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
25A
Voltage Rating - AC
480 V
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes