New at DigiKey
Image for 2426030015 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2426030015

DigiKey Part Number
281-2426030015-ND
Manufacturer
Manufacturer Product Number
2426030015
Description
PAC-D15F-F-HF-1M5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 White, Individual (Round) 4.92' (1.50m) Receptacle, Female Sockets to Individual Wire Leads Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB15
Number of Positions
15
Length
4.92' (1.50m)
Shielding
Shielded
Color
White, Individual (Round)
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R1 445,98000R1 445,98
Manufacturers Standard Package