PG13.5 Locknut Nut 1.062" (26.97mm) 1 1/16" Polyamide
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1697470000

DigiKey Part Number
1697470000-ND
Manufacturer
Manufacturer Product Number
1697470000
Description
LOCK NUT 1.062" POLYAMIDE PG13.5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PG13.5 Locknut Nut 1.062" (26.97mm) 1 1/16" Polyamide
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Locknut
Thread Size
PG13.5
Thickness
0.236" (6.00mm)
Width
1.062" (26.97mm) 1 1/16"
Material
Polyamide
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R9,58000R9,58
5R7,99800R39,99
10R7,44400R74,44
25R6,78880R169,72
50R6,35520R317,76
100R5,97050R597,05
250R5,52448R1 381,12
500R5,22840R2 614,20
1 000R4,96323R4 963,23
Manufacturers Standard Package