
1460050000 | |
|---|---|
DigiKey Part Number | 1460050000-ND |
Manufacturer | |
Manufacturer Product Number | 1460050000 |
Description | CABLE GLAND 3-12MM M20 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20 | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R522,60000 | R522,60 |
| 10 | R444,13000 | R4 441,30 |
| 25 | R416,32240 | R10 408,06 |
| 50 | R396,45680 | R19 822,84 |
| 100 | R377,54890 | R37 754,89 |
| 250 | R353,93860 | R88 484,65 |

