Image for 1418020000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1418020000

DigiKey Part Number
281-1418020000-ND
Manufacturer
Manufacturer Product Number
1418020000
Description
H35,0/30 DS RT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Silver (Non-Insulated) Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
2 AWG (35.00mm²)
Length - Overall
30.00mm
Length - Pin
16.00mm
Color
Silver (Non-Insulated)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
50R10,07240R503,62
Manufacturers Standard Package