
1327780000 | |
|---|---|
DigiKey Part Number | 1327780000-ND |
Manufacturer | |
Manufacturer Product Number | 1327780000 |
Description | WIRE MARKER CBL TIE 11X60MM SILV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.43" W x 2.36" L (11.0mm x 60.0mm) Silver Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.43" W x 2.36" L (11.0mm x 60.0mm) | |
Cable Diameter | 0.276" ~ 1.575" (7.00mm ~ 40.00mm) | |
Legend | Blank | |
Color | Silver | |
Material | Aluminum | |
Operating Temperature | -55°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R46,55000 | R46,55 |
| 10 | R39,55700 | R395,57 |
| 25 | R37,08320 | R927,08 |
| 50 | R35,30860 | R1 765,43 |
| 100 | R33,62310 | R3 362,31 |
| 250 | R31,51624 | R7 879,06 |
| 500 | R30,01194 | R15 005,97 |
| 1 000 | R28,57991 | R28 579,91 |
| 2 500 | R26,79196 | R66 979,90 |

