
2621450000 | |
|---|---|
DigiKey Part Number | 281-2621450000-ND |
Manufacturer | |
Manufacturer Product Number | 2621450000 |
Description | SFX-VT 11/60 MM WS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.51" W x 2.36" L (13.0mm x 60.0mm) White Polyurethane (PUR) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.51" W x 2.36" L (13.0mm x 60.0mm) | |
Cable Diameter | 0.276" ~ 1.575" (7.00mm ~ 40.00mm) | |
Legend | Blank | |
Color | White | |
Material | Polyurethane (PUR) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,64000 | R16,64 |
| 10 | R14,08200 | R140,82 |
| 25 | R13,19440 | R329,86 |
| 50 | R12,55940 | R627,97 |
| 100 | R11,95940 | R1 195,94 |
| 250 | R11,21028 | R2 802,57 |
| 500 | R10,67458 | R5 337,29 |
| 1 000 | R10,16491 | R10 164,91 |
| 2 500 | R9,52847 | R23 821,18 |

