
9205460000 | |
|---|---|
DigiKey Part Number | 281-9205460000-ND |
Manufacturer | |
Manufacturer Product Number | 9205460000 |
Description | ZUB MULTI 1037 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Sheathed, Right Angle | |
2nd Connector | Test Probe | |
Cable Length | - | |
Type | DMM Test Leads | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R652,67000 | R652,67 |

