
2589430000 | |
|---|---|
DigiKey Part Number | 281-2589430000-ND |
Manufacturer | |
Manufacturer Product Number | 2589430000 |
Description | CBC 25/20 BK |
Customer Reference | |
Detailed Description | Black Polypropylene (PP) Smooth Solid Tubing 0.787" (20.00mm) 65.62' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.787" (20.00mm) | |
Diameter - Outside | 0.984" (25.00mm) | |
Material | Polypropylene (PP) | |
Color | Black | |
Length | 65.62' (20.00m) | |
Wall Thickness | - | |
Operating Temperature | -20°C ~ 90°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |

