
2588760000 | |
|---|---|
DigiKey Part Number | 281-2588760000-ND |
Manufacturer | |
Manufacturer Product Number | 2588760000 |
Description | CBC-SP 12-100/25 TP |
Customer Reference | |
Detailed Description | Transparent Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.299" (7.60mm) 328' (100.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.299" (7.60mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Material | Polyethylene (PE) | |
Color | Transparent | |
Length | 328' (100.00m) | |
Wall Thickness | - | |
Operating Temperature | -15°C ~ 60°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | Non Flammable | |
Shelf Life | - | |
Shelf Life Start | - |

