
2067650000 | |
|---|---|
DigiKey Part Number | 281-2067650000-ND |
Manufacturer | |
Manufacturer Product Number | 2067650000 |
Description | VPU I 0 280V/25KA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 280VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1, Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 280VAC | |
Current - Discharge (Nom) (8/20µS) | 25 kA | |
Current - Discharge (Max) (8/20µS) | 100 kA | |
Current - Short Circuit Rating (SCCR) | 25 kA | |
Voltage - Protection Level (VP) (2416) | 1.4 kV | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 890,46000 | R2 890,46 |
| 10 | R2 638,86700 | R26 388,67 |

