BTA312-800E,127 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 348
Unit Price: R29,58000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: R24,08652
Datasheet

Similar


Littelfuse Inc.
In Stock: 941
Unit Price: R42,85000
Datasheet

Similar


Littelfuse Inc.
In Stock: 894
Unit Price: R73,60000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: R29,62125
Datasheet

Similar


STMicroelectronics
In Stock: 1 000
Unit Price: R25,37000
Datasheet

Similar


Littelfuse Inc.
In Stock: 298
Unit Price: R32,26000
Datasheet

Similar


Littelfuse Inc.
In Stock: 290
Unit Price: R63,18000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: R16,37751
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 536
Unit Price: R42,85000
Datasheet

Similar


Littelfuse Inc.
In Stock: 964
Unit Price: R61,84000
Datasheet

Similar


STMicroelectronics
In Stock: 1 514
Unit Price: R28,23000
Datasheet

Similar


STMicroelectronics
In Stock: 960
Unit Price: R27,56000
Datasheet

Similar


STMicroelectronics
In Stock: 1 938
Unit Price: R21,17000
Datasheet
TRIAC Logic - Sensitive Gate 800 V 12 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Logic - Sensitive Gate 800 V 12 A Through Hole TO-220AB
TO-220-3

BTA312-800E,127

DigiKey Part Number
1740-1370-ND
Manufacturer
Manufacturer Product Number
BTA312-800E,127
Description
TRIAC SENS GATE 800V 12A TO220AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 12 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
12 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
95A, 105A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
6 000R8,53979R51 238,74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.