
BTA208S-800B,118 | |
|---|---|
DigiKey Part Number | 1740-1114-2-ND - Tape & Reel (TR) 1740-1114-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BTA208S-800B,118 |
Description | TRIAC 800V 8A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 8 A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 65A, 71A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,87000 | R24,87 |
| 10 | R15,66100 | R156,61 |
| 100 | R10,38990 | R1 038,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | R6,68952 | R50 171,40 |

