BT136X-800E,127 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4 265
Unit Price: R2,01000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: R1,26000
Datasheet

Similar


STMicroelectronics
In Stock: 555
Unit Price: R1,39000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: R0,39369
Datasheet

Similar


STMicroelectronics
In Stock: 1 994
Unit Price: R1,48000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: R1,82000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: R0,58220
Datasheet
TRIAC Logic - Sensitive Gate 800 V 4 A Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT136X-800E,127

DigiKey Part Number
BT136X-800E,127-ND
Manufacturer
Manufacturer Product Number
BT136X-800E,127
Description
TRIAC SENS GATE 800V 4A TO220F
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 4 A Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
25A, 27A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
TO-220F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
6 000R4,30801R25 848,06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.