
C01620K00310012 | |
|---|---|
DigiKey Part Number | 5831-C01620K00310012-ND |
Manufacturer | |
Manufacturer Product Number | C01620K00310012 |
Description | 3 CONTACT(S), MALE, SCREW TERMIN |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 16A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 400V |
Termination Screw | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | R436,18429 | R3 053,29 |
| 21 | R366,97714 | R7 706,52 |



