
796203-1 | |
|---|---|
DigiKey Part Number | 5831-796203-1-ND |
Manufacturer | |
Manufacturer Product Number | 796203-1 |
Description | Standard Circular Connector PLUG |
Customer Reference | |
Detailed Description | 16 (12 + 4 Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 16 (12 + 4 Power) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 23-16 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (12), 8 Power (4) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | R524,92600 | R2 624,63 |
| 15 | R515,74067 | R7 736,11 |
| 25 | R506,72920 | R12 668,23 |
| 50 | R497,71760 | R24 885,88 |


