Open Frame AC DC Converters 1 Output 12V 5A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOF-S60B-12-PB

DigiKey Part Number
179-VOF-S60B-12-PB-ND
Manufacturer
Manufacturer Product Number
VOF-S60B-12-PB
Description
AC/DC CONVERTER 12V 60W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 5A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-S60B-12-PB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A
Power (Watts)
60 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-30°C ~ 70°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 2.00" W x 1.38" H (50.8mm x 50.8mm x 35.0mm)
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Standard Number
55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61000-6-4; 62368-1
Line Regulation
±1%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R900,19000R900,19
5R857,37400R4 286,87
10R839,57800R8 395,78
25R816,58720R20 414,68
80R788,32188R63 065,75
160R771,94006R123 510,41
Manufacturers Standard Package

Other Suppliers on DigiKey

50In Stock
Ships from WEC