UWR0J330MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 4 051
Unit Price: R6,39000
Datasheet

Upgrade


Nichicon
In Stock: 1 366
Unit Price: R8,91000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: R0,85127
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R1,86861
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R0,85127
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R0,92370
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R0,73478
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R0,92370
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R0,92370
Datasheet

Upgrade


Panasonic Industry
In Stock: 5 455
Unit Price: R5,71000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R0,93047
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R0,96875
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R0,90563
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: R0,96875
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor® Episode Nine: You Callin' Me?

UWR0J330MCL1GB

DigiKey Part Number
UWR0J330MCL1GB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UWR0J330MCL1GB
Description
CAP ALUM 33UF 20% 6.3V SMD
Customer Reference
Detailed Description
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWR0J330MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
37 mA @ 120 Hz
Ripple Current @ High Frequency
55.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 000In Stock
Ships from WEC