UPS2G101MRD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 189
Unit Price: R72,93000
Datasheet

Similar


Nichicon
In Stock: 2 505
Unit Price: R54,95000
Datasheet

Similar


Nichicon
In Stock: 36
Unit Price: R88,22000
Datasheet

Similar


Nichicon
In Stock: 240
Unit Price: R69,40000
Datasheet

Similar


Nichicon
In Stock: 325
Unit Price: R71,59000
Datasheet

Upgrade


WEC
In Stock: 222
Unit Price: R80,65933
Datasheet

Similar


Chemi-Con
In Stock: 9
Unit Price: R51,76000
Datasheet

Similar


Chemi-Con
In Stock: 3
Unit Price: R57,64000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R57,36088
Datasheet
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS2G101MRD

DigiKey Part Number
493-5672-ND
Manufacturer
Manufacturer Product Number
UPS2G101MRD
Description
CAP ALUM 100UF 20% 400V RADIAL
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2G101MRD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 242 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

242In Stock
Ships from WEC