UPM1E122MHD6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 316
Unit Price: R1,16000
Datasheet

Similar


Nichicon
In Stock: 929
Unit Price: R1,08000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 247
Unit Price: R1,64000
Datasheet

Similar


Panasonic Industry
In Stock: 83
Unit Price: R1,45000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: R0,50808
Datasheet

Similar


Panasonic Industry
In Stock: 325
Unit Price: R1,97000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: R0,77744
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: R3,30000
Datasheet
1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM1E122MHD6

DigiKey Part Number
UPM1E122MHD6-ND
Manufacturer
Manufacturer Product Number
UPM1E122MHD6
Description
CAP ALUM 1200UF 20% 25V RADIAL
Customer Reference
Detailed Description
1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1E122MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.4 A @ 120 Hz
Ripple Current @ High Frequency
1.6 A @ 10 kHz
Impedance
39 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
400R11,96488R4 785,95
Manufacturers Standard Package