
CC0100JRNPO7BN270 | |
|---|---|
DigiKey Part Number | 13-CC0100JRNPO7BN270TR-ND - Tape & Reel (TR) 13-CC0100JRNPO7BN270CT-ND - Cut Tape (CT) 13-CC0100JRNPO7BN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100JRNPO7BN270 |
Description | CAP CER 27PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100JRNPO7BN270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,94100 | R9,41 |
| 50 | R0,64520 | R32,26 |
| 100 | R0,55620 | R55,62 |
| 500 | R0,40766 | R203,83 |
| 1 000 | R0,36229 | R362,29 |
| 2 500 | R0,31464 | R786,60 |
| 5 000 | R0,28594 | R1 429,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | R0,24294 | R4 858,80 |
| 40 000 | R0,22698 | R9 079,20 |
| 60 000 | R0,21900 | R13 140,00 |
| 100 000 | R0,21015 | R21 015,00 |
| 140 000 | R0,20497 | R28 695,80 |
| 200 000 | R0,20000 | R40 000,00 |
| 240 000 | R0,19764 | R47 433,60 |
| 480 000 | R0,18970 | R91 056,00 |
| 500 000 | R0,18928 | R94 640,00 |

