


TMJ0026ABNL | |
|---|---|
DigiKey Part Number | 931-TMJ0026ABNL-ND |
Manufacturer | |
Manufacturer Product Number | TMJ0026ABNL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | TMJ0026ABNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.524" (13.30mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Stainless Steel | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R68,97000 | R68,97 |
| 10 | R58,52300 | R585,23 |
| 25 | R54,86000 | R1 371,50 |
| 50 | R52,23960 | R2 611,98 |
| 100 | R49,74400 | R4 974,40 |
| 250 | R46,62948 | R11 657,37 |
| 500 | R44,40432 | R22 202,16 |
| 1 200 | R41,74609 | R50 095,31 |
| 3 600 | R38,63569 | R139 088,48 |




