


SWM6-12-NH-P5 | |
|---|---|
DigiKey Part Number | 179-SWM6-12-NH-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWM6-12-NH-P5 |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWM6-12-NH-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.17" L x 0.98" W x 1.44" H (55.0mm x 25.0mm x 36.7mm) | |
Approval Agency | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60601-1; 55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R226,85000 | R226,85 |
| 5 | R208,53800 | R1 042,69 |
| 10 | R201,14400 | R2 011,44 |
| 25 | R191,76040 | R4 794,01 |
| 50 | R184,96160 | R9 248,08 |
| 140 | R175,30171 | R24 542,24 |
| 280 | R175,19011 | R49 053,23 |

