
RQ73C1E1K02BTD | |
|---|---|
DigiKey Part Number | A139942TR-ND - Tape & Reel (TR) A139942CT-ND - Cut Tape (CT) A139942DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E1K02BTD |
Description | RES 1.02 KOHMS 0.1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 1.02 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E1K02BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,92000 | R10,92 |
| 10 | R9,09100 | R90,91 |
| 25 | R8,43560 | R210,89 |
| 50 | R7,97180 | R398,59 |
| 100 | R7,54160 | R754,16 |
| 250 | R7,02944 | R1 757,36 |
| 500 | R6,68362 | R3 341,81 |
| 1 000 | R6,37241 | R6 372,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R5,77570 | R28 878,50 |

