1.85mm Connector Plug, Male Pin 50 Ohms Panel Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF185A4PCCA

DigiKey Part Number
708-RF185A4PCCA-ND
Manufacturer
Manufacturer Product Number
RF185A4PCCA
Description
CONN 1.85MM PLUG FLNG MNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.85mm Connector Plug, Male Pin 50 Ohms Panel Mount Compression
Datasheet
 Datasheet
EDA/CAD Models
RF185A4PCCA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
65 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
-
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
150 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R2 935,83000R2 935,83
10R2 495,71300R24 957,13
25R2 339,64800R58 491,20
50R2 251,94440R112 597,22
Manufacturers Standard Package

Other Suppliers on DigiKey

100In Stock
Ships from WEC