Image for QME48T35120-NJA0G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QME48T35120-NJA0G

DigiKey Part Number
2266-QME48T35120-NJA0G-ND
Manufacturer
Manufacturer Product Number
QME48T35120-NJA0G
Description
DC DC CONVERTER 12V 420W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 35A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
QME48T35120-NJA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
35A
Power (Watts)
420 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 1/4 Brick
Size / Dimension
2.30" L x 1.45" W x 0.43" H (58.4mm x 36.8mm x 11.0mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate R2 016,48 flat rate shipping fee will apply
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R1 461,61000R1 461,61
5R1 434,55800R7 172,79
9R1 407,50333R12 667,53
17R1 380,44882R23 467,63