



2098660-1 | |
|---|---|
DigiKey Part Number | A128419-ND |
Manufacturer | |
Manufacturer Product Number | 2098660-1 |
Description | CONN PLUG HSG 32POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 2098660-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Right Angle Cable Exit | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R25,37000 | R25,37 |
| 10 | R21,54300 | R215,43 |
| 25 | R20,18480 | R504,62 |
| 50 | R19,22380 | R961,19 |
| 100 | R18,30290 | R1 830,29 |
| 250 | R17,15688 | R4 289,22 |
| 500 | R16,33752 | R8 168,76 |
| 1 000 | R15,55748 | R15 557,48 |
| 2 500 | R14,58379 | R36 459,47 |


