PA4300.683NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 23 884
Unit Price: R9,33000
Datasheet
68 µH Shielded Drum Core, Wirewound Inductor 505 mA 364mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4300.683NLT

DigiKey Part Number
553-2437-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA4300.683NLT
Description
FIXED IND 68UH 505MA 364 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 505 mA 364mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4300.683NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
364mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.240" L x 0.240" W (6.10mm x 6.10mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDRH5D28NP-680NCSumida America Inc.23 884308-2194-1-NDR9,33000Similar
Available To Order
Check Lead Time
Marketplace Stock: 2 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000R7,04445R42 266,70

Other Suppliers on DigiKey

2 000In Stock
Ships from WEC