
MLP331M420EB1A | |
|---|---|
DigiKey Part Number | MLP331M420EB1A-ND |
Manufacturer | |
Manufacturer Product Number | MLP331M420EB1A |
Description | CAP ALUM 330UF 20% 420V FLATPACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 420 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 530mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | 530mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 20 kHz | |
Lead Spacing | 1.000" (25.40mm) | |
Size / Dimension | 3.000" L x 1.750" W (76.20mm x 44.45mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | FlatPack, Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 685,62000 | R2 685,62 |
| 10 | R2 427,59000 | R24 275,90 |

