



KW-5R5C105-R | |
|---|---|
DigiKey Part Number | 283-KW-5R5C105-R-ND |
Manufacturer | |
Manufacturer Product Number | KW-5R5C105-R |
Description | CAP 1F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 30Ohm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | KW-5R5C105-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 30Ohm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.846" Dia (21.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R90,07000 | R90,07 |
| 10 | R65,26700 | R652,67 |
| 50 | R55,36920 | R2 768,46 |
| 100 | R52,30580 | R5 230,58 |
| 500 | R47,12144 | R23 560,72 |
| 1 000 | R45,51548 | R45 515,48 |
| 2 500 | R43,81892 | R109 547,30 |











