
1-154719-0 | |
|---|---|
DigiKey Part Number | A106865-ND |
Manufacturer | |
Manufacturer Product Number | 1-154719-0 |
Description | CONN RCPT HSG 0.25 1POS NATURAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-154719-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R2,03300 | R20,33 |
| 25 | R1,89560 | R47,39 |
| 50 | R1,80820 | R90,41 |
| 100 | R1,72070 | R172,07 |
| 250 | R1,61252 | R403,13 |
| 500 | R1,53522 | R767,61 |
| 1 500 | R1,42050 | R2 130,75 |
| 3 000 | R1,35267 | R4 058,01 |













