



GMD-500-R | |
|---|---|
DigiKey Part Number | 283-GMD-500-R-ND |
Manufacturer | |
Manufacturer Product Number | GMD-500-R |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.4 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 1.0645 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | R97,32600 | R486,63 |
| 10 | R89,80400 | R898,04 |
| 15 | R85,67933 | R1 285,19 |
| 25 | R80,74400 | R2 018,60 |
| 35 | R77,64343 | R2 717,52 |
| 50 | R74,48440 | R3 724,22 |
| 125 | R66,91872 | R8 364,84 |
| 250 | R61,68300 | R15 420,75 |
| 500 | R56,82922 | R28 414,61 |


