New at DigiKey
Image for ESD53C105K4T2A-26 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD53C105K4T2A-26

DigiKey Part Number
2266-ESD53C105K4T2A-26TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD53C105K4T2A-26
Description
TTP PENANG FINISHED
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate R2 016,48 flat rate shipping fee will apply
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R1,47875R2 957,50