
ERJ3EKF4122V | |
|---|---|
DigiKey Part Number | 2266-ERJ3EKF4122V-ND |
Manufacturer | Panasonic |
Manufacturer Product Number | ERJ3EKF4122V |
Description | Fixed Resistor, Metal Glaze/thic |
Customer Reference | |
Detailed Description | 41.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Bulk: | 45000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | R0,13275 | R1 194,75 |

