
ERJ3EKF1800V | |
|---|---|
DigiKey Part Number | 2266-ERJ3EKF1800V-ND |
Manufacturer | Panasonic |
Manufacturer Product Number | ERJ3EKF1800V |
Description | Fixed Resistor, Metal Glaze/thic |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | R0,17997 | R1 079,82 |
| 36 000 | R0,17015 | R6 125,40 |

