Image for EM279508H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM279508H

DigiKey Part Number
283-EM279508H-ND
Manufacturer
Manufacturer Product Number
EM279508H
Description
EUROMAG EM2795 SERIES 08 POLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Vertical with Board Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
8
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 600 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R38,78530R3 878,53
Manufacturers Standard Package

Other Suppliers on DigiKey

600In Stock
Ships from WEC