
CT18-8NAT-C | |
|---|---|
DigiKey Part Number | 2266-CT18-8NAT-C-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | CT18-8NAT-C |
Description | CABLE TIE PARALLEL NAT 18LB 8" |
Customer Reference | |
Detailed Description | Cable Tie, Parallel Natural 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Color | Natural | |
Base Product Number |

