
B3U-3100PM-B | |
|---|---|
DigiKey Part Number | Z5201TR-ND - Tape & Reel (TR) Z5201CT-ND - Cut Tape (CT) Z5201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3U-3100PM-B |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | B3U-3100PM-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.00mm x 2.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 162gf | |
Ingress Protection | Dust Proof | |
Features | Grounding Pin | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,03000 | R24,03 |
| 10 | R20,31600 | R203,16 |
| 25 | R18,86760 | R471,69 |
| 100 | R16,80900 | R1 680,90 |
| 250 | R15,57932 | R3 894,83 |
| 500 | R14,73106 | R7 365,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R13,95807 | R13 958,07 |
| 2 000 | R13,26197 | R26 523,94 |
| 3 000 | R12,88984 | R38 669,52 |
| 5 000 | R12,45681 | R62 284,05 |
| 7 000 | R12,19279 | R85 349,53 |
| 10 000 | R11,93045 | R119 304,50 |





