


C340C105M1U5TA | |
|---|---|
DigiKey Part Number | 399-4427-ND |
Manufacturer | |
Manufacturer Product Number | C340C105M1U5TA |
Description | CAP CER 1UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C105M1U5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.160" W (7.36mm x 4.07mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R41,17000 | R41,17 |
| 10 | R21,17300 | R211,73 |
| 50 | R18,51800 | R925,90 |
| 100 | R17,21230 | R1 721,23 |
| 500 | R15,27618 | R7 638,09 |
| 1 000 | R15,14292 | R15 142,92 |
| 2 500 | R14,85850 | R37 146,25 |
| 5 000 | R14,77771 | R73 888,55 |

