


C320C472K2R5TA | |
|---|---|
DigiKey Part Number | 399-4304-ND |
Manufacturer | |
Manufacturer Product Number | C320C472K2R5TA |
Description | CAP CER 4700PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C472K2R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,55000 | R6,55 |
| 10 | R3,98300 | R39,83 |
| 50 | R2,94080 | R147,04 |
| 100 | R2,62310 | R262,31 |
| 500 | R2,08604 | R1 043,02 |
| 1 000 | R1,92053 | R1 920,53 |
| 2 500 | R1,74587 | R4 364,68 |
| 5 000 | R1,64071 | R8 203,55 |

