


BK/S506-6.3-R | |
|---|---|
DigiKey Part Number | 283-2706-ND |
Manufacturer | |
Manufacturer Product Number | BK/S506-6.3-R |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 237.6 | |
Approval Agency | BSI, CCC, CSA, CURUS, IMQ, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0071 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21,34000 | R21,34 |
| 5 | R17,74600 | R88,73 |
| 10 | R16,36700 | R163,67 |
| 50 | R13,57420 | R678,71 |
| 100 | R12,52400 | R1 252,40 |
| 300 | R11,01950 | R3 305,85 |
| 500 | R10,38016 | R5 190,08 |
| 1 000 | R9,56820 | R9 568,20 |
| 5 000 | R7,90353 | R39 517,65 |























