


BK/S506-100-R | |
|---|---|
DigiKey Part Number | 283-2693-ND |
Manufacturer | |
Manufacturer Product Number | BK/S506-100-R |
Description | FUSE GLASS 100MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.045 | |
Approval Agency | BSI, CCC, CSA, IMQ, SEMKO, UR, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 2.8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R30,42000 | R30,42 |
| 5 | R25,17200 | R125,86 |
| 10 | R23,24000 | R232,40 |
| 50 | R19,27760 | R963,88 |
| 100 | R17,78540 | R1 778,54 |
| 300 | R15,64510 | R4 693,53 |
| 500 | R14,73576 | R7 367,88 |
| 1 000 | R13,58049 | R13 580,49 |
| 5 000 | R11,21065 | R56 053,25 |













