



BK/1A1907-06-R | |
|---|---|
DigiKey Part Number | 283-2601-ND |
Manufacturer | |
Manufacturer Product Number | BK/1A1907-06-R |
Description | FUSE CLIP CARTRIDGE PCB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
For Use With/Related Products | 1/4" Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Cartridge Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,71000 | R4,71 |
| 5 | R3,86400 | R19,32 |
| 10 | R3,57900 | R35,79 |
| 50 | R2,96420 | R148,21 |
| 100 | R2,73400 | R273,40 |
| 250 | R2,45876 | R614,69 |
| 500 | R2,26820 | R1 134,10 |
| 1 000 | R2,09210 | R2 092,10 |
| 5 000 | R1,73192 | R8 659,60 |














