Image for AP7-1-51-252 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7-1-51-252

DigiKey Part Number
2266-AP7-1-51-252-ND
Manufacturer
Manufacturer Product Number
AP7-1-51-252
Description
Circuit Breakers Cir Brkr Hyd Ma
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 2.5A 240 V AC 50 V DC Toggle Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
2.5A
Voltage Rating - AC
240 V
Voltage Rating - DC
50 V
Actuator Type
Toggle
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate R2 016,48 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:15
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R7 794,37000R7 794,37
2R7 647,16500R15 294,33
3R7 353,09333R22 059,28