
A390FH102M400A | |
|---|---|
DigiKey Part Number | 2266-A390FH102M400A-ND |
Manufacturer | |
Manufacturer Product Number | A390FH102M400A |
Description | 1000PF 400V |
Customer Reference | |
Detailed Description | 1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 157mOhm @ 100Hz 11000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 157mOhm @ 100Hz | |
Lifetime @ Temp. | 11000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.6 A @ 100 Hz | |
Ripple Current @ High Frequency | 10 A @ 10 kHz | |
Impedance | 89 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 3.307" (84.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Box: | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | R286,67500 | R1 146,70 |

